The AS1542-BTSU is a 12-bit analog-to-digital converter with a conversion rate of 1MS/s. It operates from a 5.25V supply voltage and has a maximum power dissipation of 18.4mW. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has a resolution of 12 bits and a signal-to-noise ratio of 71dB. The AS1542-BTSU is rated for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1542-BTSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18.4mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1542-BTSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.