
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 10V/µs slew rate. This IC offers a 600µV input offset voltage, 50pA input bias current, and a 100dB voltage gain. It operates from a 5V supply, drawing 2.3mA quiescent current, and provides 200mA output current per channel. The component is housed in a compact SC70-6 package, measuring 2.2mm x 1.35mm x 1mm, and includes a shutdown feature. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 5.5V.
AMS AS1710A-ASCT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | -70dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 600uV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Slew Rate | 10V/µs |
| Slew Rate-Nom | 10V/µs |
| Voltage Gain | 100dB |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1710A-ASCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
