
IC OP AMP SHUTDOWN R-R 8-MLPD
Checking distributor stock and pricing after the page loads.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SMD/SMT |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 200mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Slew Rate | 5V/µs |
| Slew Rate-Nom | 10V/µs |
| RoHS | Not Compliant |