Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMS
AS1720B-ATDT
Datasheet
AMS
AS1720B-ATDT
Obsolete
Solenoid/Relay Driver
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Drivers
Solenoid/Relay Driver
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
100mA
Mount
Surface Mount
Number of Outputs
1
Package Quantity
1
Packaging
Cut Tape
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account