The AS1741G is an industrial-grade dual multiplexer with 8 terminals, operating within a temperature range of -40°C to 85°C. It is designed for use with a supply voltage between 1.6V and 3.6V. The device is packaged in an SSOP format, measuring 3mm in width and 3mm in length. It is a single-channel device with 2 functions.
AMS AS1741G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1741G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.