Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1742G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1742G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
