AMS AS1742H-T technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| On-State Resistance | 800mR |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1742H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
