The AS1744G is a dual 10-pin industrial logic multiplexer from AMS, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V. The device is packaged in a SSOP-10 format, suitable for surface mount applications.
AMS AS1744G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1744G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.