Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1746-BTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1746-BTDR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 550mR |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1746-BTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.