Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1747-BTDT-1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 31MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1747-BTDT-1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
