
The AS1751S is a 4-channel multiplexer from AMS, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.349W. The device is RoHS compliant and has a maximum supply current of 100nA. It is available in a rail/tube packaging configuration with 94 units per package.
AMS AS1751S technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1751S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.