IC SWITCH QUAD SPST 14-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| On-State Resistance | 900mR |
| Operating Supply Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
