
The AS1901-C31-T is a simple reset/power-on reset IC from AMS, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a surface-mount SOT-23-3 package and is packaged on a tape and reel. The AS1901-C31-T has an operating supply current of 230nA and features a totem-pole output. It also includes an active low reset with a timeout of 60ms, triggered at a threshold voltage of 3.08V.
AMS AS1901-C31-T technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 230nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1901-C31-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.