The AS1901C23 is a 3-pin power management IC from AMS, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.1V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 1.2V. The device is packaged in a TSSOP-TO-236 package, measuring 1.3mm in width and 2.92mm in length. It is designed for industrial applications and has a single function.
AMS AS1901C23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1901C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.