The AS1902C23 is an industrial-grade single-function IC from AMS, operating within a temperature range of -40°C to 85°C. It features a 3-pin package with a width of 1.3mm and a length of 2.92mm. The device is designed to work with a supply voltage between 1.2V and 3.6V. It is available in TSSOP and TO-236 package types.
AMS AS1902C23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1902C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.