
The AS1902C26-T is a surface-mount supervisory circuit from AMS, available in a TO-236-3 package. It operates over a temperature range of -40°C to 85°C and features a 2.63V threshold voltage. The device provides a totem-pole output and is available in tape and reel packaging. The reset timeout is 60ms, and the reset is active high. This simple reset/power-on reset IC is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
AMS AS1902C26-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
