
The AS1902C31-T is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1V. The device is packaged in a TO-236-3 package and is mounted using surface mount technology. It is RoHS compliant and has a supply current of 230nA. The reset is active high and has a timeout of 60ms.
AMS AS1902C31-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 230nA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1902C31-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
