The AS1903C31 is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and a single function. The device is available in a TSSOP and TO-236 package type, with a width of 1.3mm and a length of 2.92mm. The IC operates within a supply voltage range of 1.2V to 3.6V, making it suitable for various applications.
AMS AS1903C31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1903C31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.