The AS1904C23-T is a simple reset/power-on reset IC with a single voltage monitoring channel and active low reset output. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a 60ms reset timeout. It is suitable for use in a variety of applications requiring a simple reset function.
Checking distributor stock and pricing after the page loads.
AMS AS1904C23-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |