The AS1904C26-T is a simple reset/power-on reset IC from AMS, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a totem-pole output. The device is available in a TO-236-3 package, packaged in cut tape. It has a reset timeout of 60ms and a threshold voltage of 2.63V, making it suitable for active low reset applications.
AMS AS1904C26-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1904C26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.