The AS1904C31 from AMS is a 1-channel industrial IC with a supply voltage range of 1.2 to 3.6V. It has a temperature grade of industrial and operates within a temperature range of -40 to 85°C. The IC is packaged in a TSSOP-TO-236 package type with 3 terminals. It is designed for use in a variety of applications requiring a single-channel IC with a wide supply voltage range.
AMS AS1904C31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1904C31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.