The AS1906-C26-T is a simple reset/power-on reset IC from AMS, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a threshold voltage of 2.63V. The device has a reset timeout of 60ms and is available in a TO-236-3 package, packaged on tape and reel. This IC is suitable for use in a variety of applications requiring a simple reset function.
AMS AS1906-C26-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1906-C26-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.