The AS1906C26 is an industrial-grade single-channel IC with a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.2 to 3.6V. The device is packaged in a TSSOP or TO-236 package, measuring 1.3mm in width and 2.92mm in length. The AS1906C26 is designed for use in industrial applications, with a temperature grade of industrial.
AMS AS1906C26 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1906C26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.