
The AS1906C28-T is a simple reset/power-on reset IC from AMS with a threshold voltage of 2.8V. It is available in a TO-236-3 package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is a single-voltage monitored device with a reset timeout of 60ms. The AS1906C28-T is packaged in cut tape quantities.
AMS AS1906C28-T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 60ms |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1906C28-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.