
The AS1909C16-T is a simple reset/power-on reset IC from AMS, packaged in a SOT-23-3 lead-free package. It operates over a temperature range of -40°C to 125°C and has a supply current of 7uA. The device monitors a single voltage and has a threshold voltage of 1.6V. It features an active low reset output and a 100ms reset timeout. The AS1909C16-T is RoHS compliant and available in cut tape packaging.
AMS AS1909C16-T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1909C16-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
