
The AS1909C18-T is a simple reset/power-on reset IC from AMS, designed to monitor a single voltage and reset a system when the voltage falls below a specified threshold. This IC operates within a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-3 package. The AS1909C18-T features a single input and monitors a single voltage, with a threshold voltage of 1.8V and a reset timeout of 100ms. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
AMS AS1909C18-T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1909C18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
