
The AS1909C20-T is a simple reset/power-on reset IC with a single input and one voltage monitored. It features a threshold voltage of 2V and an active low reset signal. The device operates over a temperature range of -40°C to 125°C and is lead-free. The AS1909C20-T is packaged in a SOT-23-3 package.
Checking distributor stock and pricing after the page loads.
AMS AS1909C20-T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |