Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1910R-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1910R-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.