
The AS1910V-T is a multi-voltage supervisor from AMS, designed to monitor one input and two voltages. It features a totem-pole output and an active low reset signal. The device operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package, packaged on tape and reel. A watchdog timer is also included, with a reset timeout of 100ms triggered at a threshold voltage of 1.58V.
AMS AS1910V-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 1.58V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1910V-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
