
The AS1911R-T is a 2-channel multi-voltage supervisor IC with a watchdog timer, operating over a temperature range of -40°C to 125°C. It is packaged in a SOT-23-6 package and is available on tape and reel. The device has two inputs and monitors two voltages, with an output that is a totem-pole type. The reset is active high and has a timeout of 100ms, triggered by a threshold voltage of 2.63V.
AMS AS1911R-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1911R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.