
The AS1911S-T is a 2-channel multi-voltage supervisor with a watchdog timer, operating over a temperature range of -40°C to 125°C. It features a totem-pole output and is available in a SOT-23-6 package, packaged in tape and reel. The device has an active high reset with a timeout of 100ms and a threshold voltage of 2.93V. It is suitable for use in power management applications.
AMS AS1911S-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1911S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.