
The AS1912V-T is a multi-voltage supervisor from AMS, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 125°C. The device monitors two input voltages and features a watchdog timer. The reset signal is active low and has a timeout of 100ms. It is available on tape and reel.
AMS AS1912V-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 1.58V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1912V-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.