
The AS1914VD-T is a multi-voltage supervisor from AMS, packaged in a SOT-23-6. It monitors two input voltages and provides a totem-pole output. The device operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging. The supervisor features a watchdog timer and active high reset with a timeout of 100ms. The threshold voltage is 1.58V.
AMS AS1914VD-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| Threshold Voltage | 1.58V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1914VD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
