
Dual, Manual Reset Watchdog; Package Type: SOT23-6; Reset Type: Active-Low Open Drain; Supervised Voltages (IN1): 3,08; Supervised Voltages (IN2): 2,31
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1915TZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1915TZ-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 21uA |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1915TZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.