
The AS1916S-T is a simple reset/power-on reset IC from AMS, featuring a totem-pole output and active low reset. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 19uA. The device is packaged in a SOT-23-5 case and is available in a lead-free variant. It includes a watchdog timer and can monitor a single voltage with a threshold voltage of 2.93V.
AMS AS1916S-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 19uA |
| Number of Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 100ms |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1916S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
