AMS AS1923A-BSTT-C technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Inputs | 4 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 120ms |
| Reset Timeout | 120ms |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1923A-BSTT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
