
The AS1923A-BSTT-I is a multi-voltage supervisor from AMS, designed to monitor four input voltages. It operates within a temperature range of -40°C to 85°C and can supply up to 5.5V. The device features an active low reset with a timeout of 120ms. It is packaged in a lead-free SOT-23-6 package, available in cut tape quantities.
AMS AS1923A-BSTT-I technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 120ms |
| Threshold Voltage | 4.38V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1923A-BSTT-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
