
The AS1923A-BSTT-K is a multi-voltage supervisor from AMS, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and features 4 inputs and 4 voltage monitors. The device is available in tape and reel packaging and has an active low reset output with a 120ms timeout. The threshold voltage is 2.93V.
Checking distributor stock and pricing after the page loads.
AMS AS1923A-BSTT-K technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 4 |
| Number of Voltages Monitored | 4 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 120ms |
| Threshold Voltage | 2.93V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
