
The AS1925-BSTT-D07 is a simple reset/power-on reset IC from AMS, available in a SOT-23-5 package. It operates within a temperature range of -40°C to 85°C and can supply a maximum current of 12uA. The device monitors a single voltage and provides a totem-pole output. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 750mV |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 12uA |
| Threshold Voltage | 788mV |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
