
The AS1972-T is a dual general purpose logic IC from AMS, packaged in a MSOP case. It features a common mode rejection ratio of 80dB and a hysteresis of 3mV. The device has an input bias current of 1pA and a maximum input current of 1pA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 32uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1972-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 420ns |
| Quiescent Current | 32uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1972-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
