
Single-component, push-pull logic IC with SOT-23-5 package. Features 5V operating supply voltage, 50mA output current, and CMOS output compatibility. Offers 86.02dB common mode rejection ratio and power supply rejection ratio. Operates within a -40°C to 85°C temperature range, with 1nA input bias current and 500nA quiescent current.
AMS AS1976-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 86.02dB |
| Height | 1.3mm |
| Hysteresis | 3mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 15us |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| RoHS Compliant | No |
| Supply Current | 200nA |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1976-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
