AMS AS1977-T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 86.02dB |
| Hysteresis | 3mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 18us |
| Quiescent Current | 500nA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1977-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
