
The AS2522B from AMS is a specialized telecom IC with a serial interface supporting SPI and serial communication protocols. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. This lead-free IC is available in a tray packaging format with 250 units per package. It is designed to work with supply voltages between 3V and 5V, and its supply current is 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS2522B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2522B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
