Telephone Circuits 10mA 28-Pin SOIC
Checking distributor stock and pricing after the page loads.
AMS AS2524 T technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 10mA |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |