Speech Network Speech Network IC 54dB 44-Pin TQFP
Checking distributor stock and pricing after the page loads.
AMS AS2525B technical specifications.
| Category | Speech Network IC |
| Application | Answering Machines|Fax Machines|Feature Phones|Speaker Phones |
| Maximum Receiver Gain | 37dB |
| Maximum Transmitter Gain | 54dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3V |
| Supply Current | 13mA |
| Typical Supply Current | 11mA |
| Pin Count | 44 |
| Package/Case | TQFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |