The AS2533 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in a SOIC package and is lead free. The IC is RoHS compliant and has a width of 7.6mm and a length of 18.1mm. It is supplied at 5V and is available in a quantity of 27 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS2533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.