Speech Network Advanced 38.1dB 28-Pin SOIC
AMS AS2533UTT technical specifications.
| Category | Advanced |
| Application | Analogue Telephone|CT Base Station|CTI|Intercom |
| Maximum Receiver Gain | 4.5dB |
| Maximum Transmitter Gain | 38.1dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4V |
| Supply Current | 5mA |
| Typical Supply Current | 4mA |
| Pin Count | 28 |
| Package/Case | SOIC |
No datasheet is available for this part.