The AS2702-16T is a 16-terminal interface circuit from AMS, designed to operate within a temperature range of -25 to 85 degrees Celsius. It is powered by a supply voltage between 22.5 and 34 volts. The device is packaged in a R-PDSO-G16 package type, which is a type of surface-mount package. The interface circuit is suitable for use in various applications, including those that require a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS2702-16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 22.5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS2702-16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.