Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS2702-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS2702-20 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS2702-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
