Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMS
AS3420-EQFP-500
Datasheet
AMS
AS3420-EQFP-500
Obsolete
AS3420-EQFP-500
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Specialized ICs
Consumer
AS3420-EQFP-500
Package
QFN
Power
34mW
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
QFN
Gain
41.6dB
Lead Free
Lead Free
Max Supply Voltage
1.8V
Number of Channels
1
Output Power
34mW
Package Quantity
500
Packaging
Tape and Reel
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account